Festo I/O Module CPX-AP 24V
- RS Stock No.:
- 195-188
- Mfr. Part No.:
- CPX-AP-A-AR-1-M12-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€165.46
(exc. VAT)
€203.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.46 |
*price indicative
- RS Stock No.:
- 195-188
- Mfr. Part No.:
- CPX-AP-A-AR-1-M12-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | I/O Module | |
| Mount Type | Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Length | 150mm | |
| Series | CPX-AP | |
| Width | 50.1mm | |
| Standards/Approvals | IEC 61131-2:2017, UL94-V0, IEC 60204-1, EN 61076-2-111 | |
| Depth | 45.6mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type I/O Module | ||
Mount Type Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Length 150mm | ||
Series CPX-AP | ||
Width 50.1mm | ||
Standards/Approvals IEC 61131-2:2017, UL94-V0, IEC 60204-1, EN 61076-2-111 | ||
Depth 45.6mm | ||
- COO (Country of Origin):
- DE
The Festo Additional Supply is designed for optimal performance in varying industrial environments, ensuring reliable operation within a broad temperature range. Equipped with a compact design, it facilitates easy installation on H-rails whilst maintaining a lightweight structure, making it suitable for diverse mounting positions. The product promises enhanced functionality with a robust power supply system, featuring secure electrical connections that align with stringent safety standards.
Flexible installation height meets varying project requirements
Optimal vibration and shock resistance contribute to durability under dynamic loads
Complies with relevant safety standards to ensure secure operational use
Material selections support environmental compliance and sustainability
Easy connection system simplifies integration into existing frameworks
Related links
- Festo I/O Module CPX-AP 24V
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo CPX-AP Series I/O Module 30 m
- Festo Interface Module CPX-AP 24V
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo Digital Output Module CPX-AP Digital 24V
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
