Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 5 m

Subtotal (1 unit)*

€124.43

(exc. VAT)

€153.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.43

*price indicative

RS Stock No.:
269-031
Mfr. Part No.:
1517107
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

Cable

Number of Ports

4

Maximum Operating Voltage

24V dc

Series

SACB

Interface Type

M12

Housing Material

Polybutylene Terephthalate

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Number of Ways

5

Cable Length

5m

COO (Country of Origin):
DE
The Phoenix Contact Distributor box offers a robust solution for connection needs within standard applications, designed for reliability and efficiency. Its innovative design features a moulded housing that ensures high durability with an impressive degree of protection. This product streamlines your installation process, allowing for quick diagnostics and maximising machine uptime.

Moulded housing provides excellent protection against environmental challenges

Innovative double occupancy design supports two sensors in a single slot

SPEEDCON fast locking facilitates quick and efficient connections

Green and yellow status LED indicators ensure easy monitoring of device health

Robust construction allows for operation in extreme temperatures

Compact size enables integration into space-constrained setups

Integrated diagnostics increase reliability in applications

UL and cUL recognized for assurance of safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy