Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 10 m
- RS Stock No.:
- 280-274
- Mfr. Part No.:
- 1517110
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€124.27
(exc. VAT)
€152.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.27 |
*price indicative
- RS Stock No.:
- 280-274
- Mfr. Part No.:
- 1517110
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polyamide | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 10m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polyamide | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 10m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is designed for standard applications, facilitating multiple connections effortlessly while enhancing system reliability. Engineered with robust components, it incorporates an innovative M12-SPEEDCON socket system that ensures quick and secure connections. This model stands out with its double occupancy slots, allowing two sensors in a single position, ultimately saving both space and installation time.
Compact design enables efficient use of installation space
M12-SPEEDCON fastening system allows quick and reliable connections
Integrated status indicators provide clear operational feedback
Designed for easy diagnostics, enhancing machine availability
Robust construction withstands harsh environmental conditions
Sealing elements available for unused slots improve reliability
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
