Phoenix Contact SACB Series Distribution Unit, 6 Port, M12, 10 m
- RS Stock No.:
- 269-078
- Mfr. Part No.:
- 1452466
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€101.11
(exc. VAT)
€124.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.11 |
*price indicative
- RS Stock No.:
- 269-078
- Mfr. Part No.:
- 1452466
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 6 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 120V | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 10m | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 6 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 120V | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 10m | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is designed for standard applications, featuring an M12-SPEEDCON socket connection for ease of use and reliability. With a robust moulded housing, it ensures safety in the field, making it an ideal choice for various industrial settings. The product accommodates six slots and four positions, all coded for streamlined connections.
Designed for reliable performance in standard applications
Optimised for fast and secure M12-SPEEDCON socket connections
Made from durable materials that withstand challenging environments
Sealing of unused slots before commissioning ensures efficiency
Moulded housing provides a high degree of protection
Suitable for both fixed and flexible installations with diverse temperature ranges
Features a user-friendly design that saves installation time
Compact dimensions allow for versatile placement in various setups
Integrates well with additional sealing elements and accessories
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
