Phoenix Contact 15169 Series Sensor Hub, 4 Port, M12, 10 m
- RS Stock No.:
- 281-314
- Mfr. Part No.:
- 1516975
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€120.58
(exc. VAT)
€148.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.58 |
*price indicative
- RS Stock No.:
- 281-314
- Mfr. Part No.:
- 1516975
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 120V ac | |
| Series | 15169 | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 10m | |
| Minimum Operating Voltage | 24V | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Inlet Connection Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 120V ac | ||
Series 15169 | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 10m | ||
Minimum Operating Voltage 24V | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box offers a robust and reliable solution for a variety of industrial applications, designed with practical features to enhance safety and efficiency. Engineered for standard applications, it facilitates a secure connection through M12-SPEEDCON-socket technology, ensuring rapid deployment. With a compact design, it accommodates four slots and positions, allowing for a streamlined assembly while also providing a simplified user experience. The device's durable construction utilises premium materials that guarantee longevity and resilience, even in challenging environments. Enhanced with a high degree of protection, this distributor box is perfect for areas exposed to dust and moisture, maintaining operational integrity without compromise.
Accommodates multiple connections to support diverse applications
Optimised bending radii help maintain high operational standards
Includes an effective safety display mechanism for operational clarity
Lightweight design facilitates easier handling during installation
Related links
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Phoenix Contact 15167 Series Sensor Hub M12
- Phoenix Contact 14529 Series Sensor Hub M12
- Phoenix Contact 10270 Series Sensor Hub M12, 20 m
- Phoenix Contact SACB Series Sensor Hub M12, 20 m
