Phoenix Contact SACB Series Sensor Hub, 4 Port, M12, 10 m
- RS Stock No.:
- 496-297
- Mfr. Part No.:
- 1516988
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-297
- Mfr. Part No.:
- 1516988
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Number of Ports | 4 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 120V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 5 | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Number of Ports 4 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 120V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 5 | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is engineered for flexibility and efficiency in industrial applications. This distributor box offers a robust solution for connecting multiple sensors or actuators through its innovative M12 SPEEDCON socket system. Its compact design is perfect for environments where space is at a premium, while maintaining a high degree of protection to ensure reliability in demanding conditions. The double slot capability allows for dual occupancy, optimising installation time and reducing component requirements.
Designed for both fixed and flexible cable installations
Constructed from high quality materials for enhanced durability
Meets IP65 IP67 and IP69K protections for harsh environments
Suitable for a wide range of industrial applications and installations
Lightweight design aids in easier handling and installation
Provides optimal performance across a variety of temperature ranges
Related links
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12, 20 m
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
