Phoenix Contact 14331 Series Sensor Hub, 2 Port, M12
- RS Stock No.:
- 281-727
- Mfr. Part No.:
- 1433168
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
- RS Stock No.:
- 281-727
- Mfr. Part No.:
- 1433168
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Number of Ports | 2 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | 14331 | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Minimum Operating Voltage | 24V | |
| Number of Ways | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Number of Ports 2 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series 14331 | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Minimum Operating Voltage 24V | ||
Number of Ways 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor comes with IP67 protection. It is used with 1 flat-ribbon conductor. It is angled for superior connection and comes with screw connection.
Copper transmission medium
Neoprene seal
PA housing
Related links
- Endress+Hauser FieldPort SWA50 Series Sensor Hub Wireless, Bluetooth
- Phoenix Contact 15167 Series Sensor Hub M12
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact 15170 Series Sensor Hub M12, 10 m
- Phoenix Contact 14529 Series Sensor Hub M12
- Phoenix Contact 16924 Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
