Phoenix Contact SACB Series
- RS Stock No.:
- 496-333
- Mfr. Part No.:
- 1517042
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€128.00
(exc. VAT)
€157.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €128.00 |
*price indicative
- RS Stock No.:
- 496-333
- Mfr. Part No.:
- 1517042
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 120V dc | |
| Series | SACB | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 120V dc | ||
Series SACB | ||
Minimum Operating Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is engineered for standard applications, offering high reliability in its operation. Designed with an M12 SPEEDCON socket connection method, it guarantees swift connectivity while accommodating up to eight slots and four positions. With a protective construction, this distributor box not only facilitates seamless data transfer but also safeguards against environmental challenges. The robust materials used in its design ensure durability, even in demanding conditions, making it an excellent choice for industries requiring dependable electrical connections.
Designed to prevent unnecessary bending during installation promoting longevity
Facilitates easy sealing for unused slots which ensuring operational integrity
Constructed with high quality materials for effective heat and chemical resistance
Supports dynamic operation with an expansive temperature range
Compatible with a variety of accessories to expand functionality
Related links
- Phoenix Contact SACB Series Distribution Unit 5m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 5m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 5m cable 4 port
- Phoenix Contact 15170 Series Sensor Hub 5m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 5m cable 4 port
- Phoenix Contact SACB Series Distribution Unit 2m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 8 port
