Phoenix Contact SACB Series Distribution Unit, 8 Port, M12 Connector, 15 m
- RS Stock No.:
- 484-014
- Mfr. Part No.:
- 1118567
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€9,952.14
(exc. VAT)
€12,241.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9,952.14 | €199.043 |
*price indicative
- RS Stock No.:
- 484-014
- Mfr. Part No.:
- 1118567
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 Connector | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Output Type | PNP | |
| Cable Length | 15m | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 Connector | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Output Type PNP | ||
Cable Length 15m | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is engineered for exceptional performance within standard applications, featuring an impressive capacity with eight slots and four positions. Designed with a robust, moulded housing, it ensures high protection against diverse environmental factors. The fixed connection capability combined with its PUR/PVC cable makes it ideal for dependable integration in automation systems. With a cable length of 15 metres, this unit provides flexibility in installations, while the integral status display facilitates easy and effective diagnostics. Its user friendly design promotes safety and maintenance ease, allowing for reduced downtime and enhanced operational efficiency.
Equipped with multiple slots to accommodate various configurations
Status display ensures instant awareness of operational conditions
Designed to facilitate simple assembly and installation saving valuable time
Offers flexibility in cable management to suit various applications
Compliant with stringent safety standards for peace of mind
Environmentally friendly design fulfilling essential substance requirements
Related links
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
