Phoenix Contact SACB Series Distribution Unit, 8 Port, M8, 10 m
- RS Stock No.:
- 517-629
- Mfr. Part No.:
- 1197618
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€284.30
(exc. VAT)
€349.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.30 |
*price indicative
- RS Stock No.:
- 517-629
- Mfr. Part No.:
- 1197618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Pluggable Screw Connection | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M8 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-104 | |
| Number of Ways | 4 | |
| Output Type | PNP | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Pluggable Screw Connection | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M8 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-104 | ||
Number of Ways 4 | ||
Output Type PNP | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is engineered to enhance connectivity in a wide array of applications, ensuring seamless data transmission and reliable performance. Built with a robust moulded housing and a high degree of protection, it is designed for demanding environments while maintaining flexibility in assembly. The incorporation of M8 socket connections allows for quick integrations, and the unique double slot occupancy features enable efficient utilisation of space across operational setups. With its comprehensive diagnostics and user friendly design, this product stands at the forefront of connectivity solutions, guaranteeing safety and increasing machine availability.
Designed for standard applications requiring efficient connectivity
Offers dual occupancy slots to optimise space in tight installations
Engineered with materials that withstand harsh environmental conditions
Supports a maximum operating voltage of up to 30 V DC
Allows for quick assembly and disassembly to facilitate maintenance
Complies with stringent industry standards for quality and reliability
Related links
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Distribution Unit M23
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit 3 m
