Phoenix Contact SACB Series Distribution Unit, 8 Port, M8, 15 m
- RS Stock No.:
- 484-072
- Mfr. Part No.:
- 1197334
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€217.85
(exc. VAT)
€267.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.85 |
*price indicative
- RS Stock No.:
- 484-072
- Mfr. Part No.:
- 1197334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 8 | |
| Inlet Connection Type | Fixed Connection | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M8 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-104, cUL Recognised, UL Recognised | |
| Number of Ways | 3 | |
| Cable Length | 15m | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 8 | ||
Inlet Connection Type Fixed Connection | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M8 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-104, cUL Recognised, UL Recognised | ||
Number of Ways 3 | ||
Cable Length 15m | ||
Output Type PNP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is engineered for robust performance in demanding applications. Designed with precision, it serves as an essential component in automation systems, facilitating seamless connectivity and reliable power distribution. The product features a rugged construction, ensuring durability while maintaining exceptional operational efficiency. Equipped with an M8 socket connection method, it allows for quick and straightforward installation. This distributor box is the ideal choice for a wide range of industrial environments, guaranteeing enhanced functionality and safety in operation.
Comprehensive safety re integrated to protect the device during use
Molded housing provides a high degree of protection against environmental hazards
Status display provides real time monitoring of operational functions
Wide compatibility with sensors and actuators enhances system flexibility
Related links
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Distribution Unit M23
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit 3 m
