Phoenix Contact SACB Series Distribution Box, 8 Port
- RS Stock No.:
- 717-193
- Mfr. Part No.:
- 1491630
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €7.85
View bulk pricing optionsSubtotal (1 unit)*
€78.50
(exc. VAT)
€96.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €78.50 | - |
| 5 - 9 | €76.93 | €7.85 |
| 10 + | €74.58 | €39.20 |
*price indicative
- RS Stock No.:
- 717-193
- Mfr. Part No.:
- 1491630
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distributor box is designed to enhance the efficiency of electrical installations in various applications. Featuring a robust housing with an IP65 and IP67 protection rating, it ensures safety and reliability even in harsh environments. This distributor box supports a maximum operating voltage of 30 V DC and accommodates up to eight slots with four positions to connect multiple devices seamlessly. Engineered for easy assembly on-site, the product is Ideal for applications requiring quick, secure connections, promoting streamlined operations in industrial settings.
Safety ensured through a moulded housing and high degree of protection
Quick and secure installation with a push-pull fast-locking system compliant with IEC 61076-2-010
Flexible assembly options with a connector hood for ease of installation on-site
Equipped with a status display to indicate operational readiness
Designed for use with M12 PUSH-PULL female connectors for reliable connectivity
Sealed unused slots are required to ensure optimal performance before commissioning
Environmentally compliant materials that meet EU RoHS standards
Variety in conductor connection options, catering to flexible signal and power supply lines
Works efficiently across a wide ambient temperature range of -25 °C to 80 °C
Related links
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 10 Port
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
