Phoenix Contact SACB Series Distribution Box, 4 Port

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€99.35

(exc. VAT)

€122.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€99.35-
5 - 9€97.362%
10 +€94.385%

*price indicative

RS Stock No.:
717-288
Mfr. Part No.:
1491723
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Box

Number of Ports

4

Maximum Operating Voltage

135V dc

Series

SACB

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Distributor box is designed for efficient connectivity, offering a robust solution for standard applications. This innovative product features a M12 socket connection method, allowing for seamless integration of multiple sensors through its four slots and five positions. With a Compact design and an IP65/IP67 degree of protection, it ensures optimal safety and reliability even in challenging environments. The distributor box is equipped with a push-pull fast-locking system, facilitating Rapid and secure installations, while its moulded housing guarantees durability under various operational conditions. Customarily suited for industrial use, it enhances both space-saving and operational efficiency in field applications.

Safety in the field is ensured by the high degree of protection provided by the moulded housing

The push-pull fast-locking system allows for quick and secure installation of connectors

Optimised space usage is achieved with double occupancy in each slot, accommodating two sensors seamlessly

The product's design adheres to IEC 61076-2-010 standards, ensuring compatibility and reliability

It features four slots and five positions, offering versatile connectivity options for various applications

The temperature range allows for operation between -25 °C and 80 °C, catering to diverse environmental conditions

Made from high-quality PBT material with a flammability rating of V0, it ensures enhanced safety

Unused slots can be sealed prior to commissioning to maintain long-term integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy