Phoenix Contact SACB Series Distribution Box, 6 Port
- RS Stock No.:
- 717-290
- Mfr. Part No.:
- 1491728
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€99.25
(exc. VAT)
€122.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €99.25 |
| 5 - 9 | €97.27 |
| 10 + | €94.29 |
*price indicative
- RS Stock No.:
- 717-290
- Mfr. Part No.:
- 1491728
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distributor box is a robust solution designed for standard applications, featuring six slots and four positions to facilitate efficient connectivity. Constructed with a moulded housing and an impressive degree of protection, this product ensures safety even in demanding field conditions. The M12 socket / M23 plug-in connection incorporates a fast-locking system, promoting Rapid and secure installations. Its versatile design allows for easy integration, and operational temperatures range from -25 °C to 80 °C, making it suitable for a variety of environments. The distributor box not only enhances system organisation but also ensures reliable performance for sensor and actuator connections, making it an essential component for modern industrial setups.
Safety is enhanced by a moulded housing and high protection rating
Quick and secure installation is achieved through the push-pull fast-locking system
Supports up to six slots and accommodates four positions for flexible configurations
Designed for standard applications, ensuring compatibility with various devices
Features a status display for easy monitoring of operational status
Max operating voltage of 30 V DC allows for versatile usage across systems
Rated current of 12 A enables effective power distribution without risk
Durable construction materials provide longevity and resilience in harsh environments
Sealing elements for unused slots are easily accessible under accessories offering added security
Complies with EU RoHS and China RoHS regulations for environmental safety
Related links
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 10 Port
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12
