Phoenix Contact SACB Series Distribution Box, 6 Port
- RS Stock No.:
- 717-292
- Mfr. Part No.:
- 1491733
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€124.85
(exc. VAT)
€153.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €124.85 |
| 5 - 9 | €122.35 |
| 10 + | €118.61 |
*price indicative
- RS Stock No.:
- 717-292
- Mfr. Part No.:
- 1491733
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distributor box is expertly designed for efficient connectivity in standard applications. It provides a robust solution for joining multiple sensors via its M12 socket connections, ensuring reliable performance with a high degree of protection. This distributor box boasts six slots, allowing for double occupancy in each slot, making it an Ideal choice for Compact installations. With a Durable moulded housing and a fast-locking M23 plug-in connection, this product promises safety and convenience in field setups while maintaining a maximum operating voltage of 30 V DC. Its IP65 and IP67 ratings render it suitable for a variety of environmental conditions, enhancing versatility in application.
Moulded housing delivers a high degree of protection, ensuring long-lasting durability
Fast installation with push-pull fast-locking system for quick connectors
Six slots with double occupancy enable space-saving sensor configurations
Status display feature allows for immediate visibility of operational status
Rated for currents up to 12 A, catering to high-demand electrical needs
Permissible bending radii observed to maintain degree of protection and prevent damage
Weatherproof ratings IP65 and IP67 ensure reliable performance in harsh conditions
Complete wiring assignments provided, simplifying installation and reducing errors
Environmentally friendly materials meet EU RoHS and REACH compliance standards
Related links
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 10 Port
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Distribution Unit M12
