HARTING Circular Connectors M8 Series Distribution Box, 8 Port, M8 Connector
- RS Stock No.:
- 739-957
- Mfr. Part No.:
- 09070012010100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€139.06
(exc. VAT)
€171.04
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.06 |
*price indicative
- RS Stock No.:
- 739-957
- Mfr. Part No.:
- 09070012010100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M8 | |
| Interface Type | M8 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Voltage | 10V | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M8 | ||
Interface Type M8 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Voltage 10V | ||
Output Type PNP | ||
- COO (Country of Origin):
- CN
The HARTING Har-SAB M8/8/3p PAC 5m PUR distribution box is designed for efficient electrical distribution in various applications. It features a robust construction that ensures reliable performance in demanding environments, making it suitable for industrial automation systems.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Pre-assembled Master cable simplifies installation and reduces setup time
Three contacts and eight ports enable versatile connectivity options
PNP output type supports a wide range of applications
Compliant with China RoHS and ELV standards for environmental safety
Durable PUR material enhances resistance to abrasion and chemicals
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the maximum operating voltage for this distribution box?
The maximum operating voltage is 30 V dc.
Can this be used outdoors or in harsh environments?
Yes, the IP67 rating ensures protection against dust and water ingress.
Related links
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING 9.07006201e+12 Series Distribution Box M8 Connector
- HARTING 9.0700100153e+12 Series Distribution Box M8 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Housing M8 Connector Female Circular connectors M8 Series
- HARTING Cable Connection Kit Straight Plug IP65 Circular Connectors M8 Series
- HARTING 9.07005101e+12 Series Distribution Box M8 Connector
