HARTING Circular Connectors M12 Series Distribution Box, 8 Port, M12 Connector
- RS Stock No.:
- 741-078
- Mfr. Part No.:
- 09070012225300
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€115.72
(exc. VAT)
€142.34
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.72 |
*price indicative
- RS Stock No.:
- 741-078
- Mfr. Part No.:
- 09070012225300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M12 | |
| Interface Type | M12 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 CYJV.E500416 | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M12 | ||
Interface Type M12 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 CYJV.E500416 | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- CN
The HARTING Distribution Box is designed for efficient electrical distribution in various applications. It features multiple ports and robust environmental protection, ensuring reliable performance in demanding conditions.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -30 °C allows for use in cold conditions
Supports a maximum operating voltage of 30 V dc for versatile applications
PNP output type enables compatibility with various control systems
Compliant with China RoHS, CSA, and UL standards for safety and reliability
Eight ports facilitate extensive connectivity options
Durable construction ensures long lifecycle and reduced maintenance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the maximum operating voltage for this product?
The maximum operating voltage is 30 V dc.
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for such conditions.
Related links
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING Circular Connector Cable Plug IP67, Circular Connectors M12 Series
- HARTING Circular Connector Cable Plug IP67, Circular Connectors M12 Series
- HARTING Circular Connector Cable Plug IP65 Circular Connectors M12 Series
- HARTING Connector Front Socket IP65 Circular Connectors M12 Series
- HARTING Cable Connection Kit Rear Plug IP65 Circular Connectors M12 Series
