HARTING Circular Connectors M8 Series Distribution Box, 4 Port, M8 Connector
- RS Stock No.:
- 740-631
- Mfr. Part No.:
- 09070010015000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€149.72
(exc. VAT)
€184.16
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.72 |
*price indicative
- RS Stock No.:
- 740-631
- Mfr. Part No.:
- 09070010015000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M8 | |
| Interface Type | M8 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M8 | ||
Interface Type M8 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- CN
The HARTING Har-SAB M8/4/3p PAC 10m PVC distribution box is designed for efficient power distribution in industrial applications. It features a robust construction that ensures reliable performance in demanding environments, making it suitable for various automation systems.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Pre-assembled Master cable simplifies installation and reduces setup time
Four ports allow for versatile connectivity options
PNP output type supports a wide range of applications
Compliant with China RoHS and ELV standards for environmental safety
Minimum operating temperature of -25 °C enables use in cold conditions
Maximum operating voltage of 30 V dc ensures compatibility with various systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating voltage for this distribution box?
The maximum operating voltage is 30 V dc.
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for such conditions.
Related links
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING 9.0700100153e+12 Series Distribution Box M8 Connector
- HARTING 9.07005101e+12 Series Distribution Box M8 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING 9.07006201e+12 Series Distribution Box M8 Connector
- HARTING 9.07004101e+12 Series Distribution Box M8 Connector
- HARTING 9.07005001e+12 Series Distribution Box M8 Connector
