HARTING Circular Connectors M12 Series Distribution Box, 8 Port, M12 Connector
- RS Stock No.:
- 741-037
- Mfr. Part No.:
- 09070012220100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€168.31
(exc. VAT)
€207.02
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.31 |
*price indicative
- RS Stock No.:
- 741-037
- Mfr. Part No.:
- 09070012220100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M12 | |
| Interface Type | M12 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 CYJV.E500416 | |
| Minimum Operating Voltage | 10V | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M12 | ||
Interface Type M12 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 CYJV.E500416 | ||
Minimum Operating Voltage 10V | ||
Output Type PNP | ||
- COO (Country of Origin):
- DE
The HARTING Har-SAB M12/8/5p PAC 5m PUR distribution box is designed for efficient power distribution in industrial applications. It features a robust construction that ensures reliable performance in demanding environments, making it suitable for various automation systems.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -30 °C allows for use in cold conditions
Supports a maximum operating voltage of 30 V dc for versatile applications
Pre-assembled Master cable simplifies installation and reduces setup time
Five contacts facilitate efficient power distribution across multiple ports
Total of eight ports enables connection of multiple devices simultaneously
Compliant with RoHS and UL standards for safety and environmental assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating voltage for this distribution box?
The maximum operating voltage is 30 V dc.
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for outdoor use.
Related links
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- HARTING 9.07006201e+12 Series Distribution Box M8 Connector
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
