HARTING Circular Connectors M8 Series Distribution Box, 4 Port, M8 Connector
- RS Stock No.:
- 742-286
- Mfr. Part No.:
- 09070010010100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€136.06
(exc. VAT)
€167.35
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.06 |
*price indicative
- RS Stock No.:
- 742-286
- Mfr. Part No.:
- 09070010010100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M8 | |
| Interface Type | M8 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Voltage | 10V | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M8 | ||
Interface Type M8 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Voltage 10V | ||
Output Type PNP | ||
- COO (Country of Origin):
- CN
The HARTING Har-SAB M8/4/3p PAC 5m PUR w/o LED is a robust distribution box designed for efficient electrical distribution in various applications. It features an M8 connector Interface and is suitable for environments requiring high protection against dust and water.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Maximum operating temperature of 85 °C allows for use in high-heat environments
Minimum operating temperature of -25 °C enables functionality in cold conditions
Supports a maximum operating voltage of 30 V dc for versatile applications
Pre-assembled Master cable simplifies installation and reduces setup time
Total of 4 ports provides multiple connection options for efficient distribution
PNP output type ensures compatibility with various control systems
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating voltage for this product?
The maximum operating voltage is 30 V dc.
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for outdoor use.
Related links
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING 9.0700100153e+12 Series Distribution Box M8 Connector
- HARTING 9.07005101e+12 Series Distribution Box M8 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING 9.07006201e+12 Series Distribution Box M8 Connector
- HARTING 9.07004101e+12 Series Distribution Box M8 Connector
- HARTING 9.07005001e+12 Series Distribution Box M8 Connector
