Amphenol Industrial 43 Series Junction Box, 5-Pin Connector
- RS Stock No.:
- 762-266
- Mfr. Part No.:
- 43-08009
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€484.99
(exc. VAT)
€596.54
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.99 |
*price indicative
- RS Stock No.:
- 762-266
- Mfr. Part No.:
- 43-08009
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Junction Box | |
| Inlet Connection Type | A Coded | |
| Maximum Operating Voltage | 30V | |
| Series | 43 | |
| Interface Type | 5-Pin Connector | |
| Housing Material | Aluminium Alloy | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Voltage | 18V | |
| Output Type | Current | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Junction Box | ||
Inlet Connection Type A Coded | ||
Maximum Operating Voltage 30V | ||
Series 43 | ||
Interface Type 5-Pin Connector | ||
Housing Material Aluminium Alloy | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Voltage 18V | ||
Output Type Current | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Ethercat Slave Station serves as a high-performance IO-Link Master is designed for demanding industrial automation environments. It facilitates seamless communication between EtherCAT networks and IO-Link devices through eight dedicated M12 5-pin A-code interfaces.
IP67 protection level within an anodised black aluminium alloy housing
Operating temperature range from -25 to 70 degrees Celsius
Comprehensive port protection against short circuit and over-voltage
Related links
- Amphenol Industrial 43 Series Junction Box, 5-Pin Connector
- Amphenol Industrial 43 Series Communication Interface Module, 5-Pin Connector
- Amphenol Industrial 43 Series IO-Link Module, 5-Pin Connector
- Amphenol Industrial 43 Series Distribution Box, M12 Connector
- HENSEL DK Series Black Thermoplastic Junction Box 119 x 139 x 70mm
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- Banner R50 Series Sensor Box 5-Pin Connector
