Alpha Wire Alpha Connect Series Sensor Box, M8, 5m cable, 3 way, 8 port
- RS Stock No.:
- 131-4671
- Mfr. Part No.:
- 804-5M NC
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-4671
- Mfr. Part No.:
- 804-5M NC
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Operating Voltage | 10 → 30V dc | |
| Number of Ports | 8 | |
| Number of Ways | 3 | |
| Connector Size | M8 | |
| Series | Alpha Connect | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Temperature Range | -25 → +70 °C | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Operating Voltage 10 → 30V dc | ||
Number of Ports 8 | ||
Number of Ways 3 | ||
Connector Size M8 | ||
Series Alpha Connect | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Temperature Range -25 → +70 °C | ||
Cable Length 5m | ||
M8 Distribution Box with LEDs
Number of Ports: 8
Signals per Port: 1
LEDs: Yes
Length: 5 m Cable
Signals per Port: 1
LEDs: Yes
Length: 5 m Cable
Related links
- Weidmüller SAI Series Sensor Box ASi Fieldbus M12 PROFIBUS-DP, RS485
- Lumberg Automation ASB Series Sensor Box M8, 10 m
- Lumberg Automation ASB Series Series Actuator Hub 5m cable 8 port
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 5 m
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- Amphenol Industrial 30V 6 Gang Sensor Distribution Box, 5m Cable M8
- SICK Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
