Lumberg Automation ASB Series Series Actuator Hub, M12, 5m cable, 4 way, 8 port

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€140.44

(exc. VAT)

€172.74

(inc. VAT)

RS Stock No.:
285-7183
Distrelec Article No.:
144-75-007
Mfr. Part No.:
ASB 8/LED 5-4-331/5 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Operating Voltage

30V ac

Number of Ports

8

Number of Ways

4

Connector Size

M12

Series

ASB Series

Cable Length

5m

COO (Country of Origin):
DE
The Actuator/sensor distribution box with LED operation and function indicators is a versatile solution for your industrial automation needs. With 8 ports and a wide operating temperature range of -15°C to +80°C, this distribution box is built to withstand harsh environments and provide reliable performance.

IP 67 degree of protection for secure usage in various environments
Nominal current of 4 A per outlet with a maximum of 12 A total for efficient power distribution
Nominal voltage range of 10-30 V DC for compatibility with different systems
Insulation resistance greater than 10 Ω for safe operation
Pollution degree 3 rating for use in moderately harsh conditions
Self-extinguishing materials for added safety
Halogen-free outer jacket for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy