Molex 120248 Series Sensor Box, 8 Port, Pigtail, 1.5 m
- RS Stock No.:
- 174-6523
- Mfr. Part No.:
- 120248-0050
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€302.48
(exc. VAT)
€372.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €302.48 |
| 5 - 9 | €293.11 |
| 10 - 14 | €284.03 |
| 15 - 19 | €275.88 |
| 20 + | €268.00 |
*price indicative
- RS Stock No.:
- 174-6523
- Mfr. Part No.:
- 120248-0050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 120248 | |
| Interface Type | Pigtail | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E152210 | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series 120248 | ||
Interface Type Pigtail | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E152210 | ||
Minimum Operating Voltage 10V | ||
Cable Length 1.5m | ||
- COO (Country of Origin):
- PL
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, 8 Ports, LEDs for 2 PNP Sensors, 2 (IO) per port, WSOR Cable, 10.0m Length
Related links
- Molex 120248 Series Sensor Box Pigtail, 1.5 m
- Molex 120248 Series Sensor Box 1.5 m
- Molex 120248 Series Sensor Box Pigtail
- Brad from Molex 120248 Series Sensor Box Pigtail, 5 m
- Brad from Molex 120248 Series Sensor Box, 4 Port
- Brad from Molex 120248 Series Sensor Box, 5 Port
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
