Brad from Molex 120119 Series Sensor Box, 4 Port, 15 m
- RS Stock No.:
- 221-4758
- Mfr. Part No.:
- 1202510048
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€242.34
(exc. VAT)
€298.08
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.34 |
*price indicative
- RS Stock No.:
- 221-4758
- Mfr. Part No.:
- 1202510048
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | 120119 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 5 | |
| Cable Length | 15m | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series 120119 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Minimum Operating Voltage 10V | ||
Number of Ways 5 | ||
Cable Length 15m | ||
Non Compliant
- COO (Country of Origin):
- PL
The Molex series BKB4050 dual ended 5 poles with 15m length.IP Protection class is IP67 and temperature range between -25°C to + 85°C.
Voltage 10-30 V DC
Current Rating 4 A Per Port / 12 A Max
IP Protection IP67
Temperature Range -25°C to + 85°CC
Related links
- Brad from Molex 120119 Series Sensor Box 15 m
- Brad from Molex 120251 Series Sensor Box 15 m
- Brad from Molex 120119 Series Sensor Box, 4 Port
- Brad from Molex 120119 Series Sensor Box 10 m
- Brad from Molex 120119 Series Sensor Box 300 mm
- Brad from Molex 120119 Series Sensor Box 1 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 15 m
