Brad from Molex 120119 Series Sensor Box, 4 Port, 5 m

Subtotal (1 unit)*

€169.49

(exc. VAT)

€208.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€169.49

*price indicative

RS Stock No.:
221-4759
Mfr. Part No.:
1202510049
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

30V

Series

120119

Housing Material

Polybutylene Terephthalate

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Minimum Operating Voltage

10V

Number of Ways

5

Cable Length

5m

Non Compliant

COO (Country of Origin):
PL
The Molex series BKB4050 dual ended 5 poles with 5m length.IP Protection class is IP67 and temperature range between -25°C to + 85°C.

Voltage 10-30 V DC

Current Rating 4 A Per Port / 12 A Max

IP Protection IP67

Temperature Range -25°C to + 85°CC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy