SICK Sensor Box, 10 Port
- RS Stock No.:
- 225-0193
- Mfr. Part No.:
- Y8A3AA2-C2AB000XXX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€70.55
(exc. VAT)
€86.78
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.55 |
*price indicative
- RS Stock No.:
- 225-0193
- Mfr. Part No.:
- Y8A3AA2-C2AB000XXX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Box | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V dc | |
| Housing Material | Thermoplastic Polyurethane | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UL | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Box | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V dc | ||
Housing Material Thermoplastic Polyurethane | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UL | ||
Minimum Operating Voltage 18V | ||
- COO (Country of Origin):
- DE
Sensor Junction Box
Feature & Benefits
4-10 ports either with a master cable or a M12 master connector
Master cable is available as PUR variant in the established SICK brand label quality for a quick connection to a SPS
Master connector in M12 8 & 12pole version for more specific applications
Related links
- SICK Sensor Box, 8 Port
- Siemens 6ES7 Series Sensor Box, 10 Port
- Phoenix Contact SACB Series Sensor Box, 10 Port
- Molex 120247 Series Sensor Box, 10 Port
- ifm electronic EBC Series Sensor Box, 10 Port
- Carlo Gavazzi Y Series Sensor Box Ethernet
- Molex 120247 Series Sensor Box Pigtail, 10 m
- ifm electronic EBC Series Sensor Box 10 m