Molex 120247 Series Sensor Box, 10 Port
- RS Stock No.:
- 180-5589
- Mfr. Part No.:
- 1202470065
- Manufacturer:
- Molex
Subtotal (1 unit)*
€47.48
(exc. VAT)
€58.40
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €47.48 |
*price indicative
- RS Stock No.:
- 180-5589
- Mfr. Part No.:
- 1202470065
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V | |
| Series | 120247 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS, Exemption 6 (c) | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V | ||
Series 120247 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, EU RoHS, Exemption 6 (c) | ||
Minimum Operating Voltage 10V | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- PL
MPIS Micro-Change (M8) Passive Junction Box, Top Mount, 10 Ports, LED for PNP Sensor, with Integral M16 (13-Pole) Home Run Connector
Related links
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box, 8 Port
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Siemens 6ES7 Series Sensor Box, 10 Port
