Turck TBEN-L Series I/O Module
- RS Stock No.:
- 230-9769
- Mfr. Part No.:
- TBEN-LL-16DOP
- Manufacturer:
- Turck
Stock information currently inaccessible
- RS Stock No.:
- 230-9769
- Mfr. Part No.:
- TBEN-LL-16DOP
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBEN-L | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP65, IP69K, IP67 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Minimum Operating Voltage | 5V | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBEN-L | ||
Housing Material PA6-GF30 | ||
IP Rating IP65, IP69K, IP67 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Minimum Operating Voltage 5V | ||
Output Type PNP | ||
- COO (Country of Origin):
- DE
Turck I/O Module, 24V DC Supply Voltage, 2A Output Current - TBEN-L Series - TBEN-LL-16DOP
Network communication getting lost in translation is a thing of the past with this I/O module from Turck. Its 16 PNP outputs make it highly compatible with widely used master and slave equipment in automation systems. The versatile device is at home working with different communication protocols, such as Modbus TCP, Ethernet/IP and PROFINET. There's no need to manually select programmes, as its automatic protocol detection gets you set up in a jiffy. With an MTTF of 165 years, this module is built to survive the long haul.
Features & Benefits
• Delivers 10Mbps or 100Mbps for rapid data transmission
• Short-circuit protection prevents damage caused by electrical surges
• Space-efficient dimensions of 60.4 (W) x 230.4 (L) x 39mm (H) fit neatly into tight areas
• Made free from halogen, so it doesn't release toxic fumes in the event of a fire
Applications
• Process control
• Industrial automation
• Recording studios
• Electronics manufacturing
Can I use this I/O module in challenging conditions?
Yes, you can, thanks to the unit's IP69K rating. This means it's completely dust-resistant and withstands high-temperature, high-pressure wash-downs.
Related links
- Turck TBEN-L Series I/O Module
- Turck TBEN-L Series I/O Module, Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module, 8 Port
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
- Turck TBEN-L4 Series I/O Module, Ethernet
- Turck TBEN-S Series I/O Module
