Turck TBEN-S Series I/O Module
- RS Stock No.:
- 230-9780
- Mfr. Part No.:
- TBEN-S2-4IOL
- Manufacturer:
- Turck
Subtotal (1 unit)*
€440.99
(exc. VAT)
€542.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.99 |
*price indicative
- RS Stock No.:
- 230-9780
- Mfr. Part No.:
- TBEN-S2-4IOL
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBEN-S | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP67, IP65, IP69K | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Output Type | PNP | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBEN-S | ||
Housing Material PA6-GF30 | ||
IP Rating IP67, IP65, IP69K | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Output Type PNP | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
Turck I/O Module, 5A Output Current, 24V Supply Voltage - TBEN-S Series - TBEN-S2-4IOL
Link up multiple sensors in a jiffy with this I/O module from Turck. It connects up to four devices simultaneously to boost your system's capabilities. You get near-instant responses across your equipment, thanks to its high 10/100Mbps transmission speeds. The glass-fibre reinforced housing is resistant to EMI, ensuring crystal-clear signals. An integrated Ethernet switch means you have the option to send all your input information to a network device for streamlined operations. A standard M12 connection lets you quickly slot this module into your existing setup and put it to work.
Features & Benefits
• Works in extreme conditions courtesy of its wide operating temperature range between -40°C and +70°C
• IP69K rating shows this unit is dust-tight and waterproof for performance you can count on
• Shock and vibration-tested to withstand installation near moving machinery
Applications
• Petrochemical production
• Commercial offices
• Renewable energy installations
• Process control
Can I use this product in hazardous areas?
Yes, you can use this device in ATEX Zone 2/22, meaning it's reliable in environments with flammable substances. With this approval, it's safe to use in grain handling facilities, chemical plants and woodworking shops.
