BALLUFF BPI00 Series Sensor Box, 8 Port, PNP-NO, 3 m
- RS Stock No.:
- 240-5399
- Mfr. Part No.:
- BPI0090
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€76.09
(exc. VAT)
€93.59
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.09 |
*price indicative
- RS Stock No.:
- 240-5399
- Mfr. Part No.:
- BPI0090
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | BPI00 | |
| Interface Type | PNP-NO | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE cULus EAC WEEE | |
| Number of Ways | 8 | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 3m | |
| Output Type | PNP NO | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series BPI00 | ||
Interface Type PNP-NO | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE cULus EAC WEEE | ||
Number of Ways 8 | ||
Minimum Operating Voltage 10V | ||
Cable Length 3m | ||
Output Type PNP NO | ||
- COO (Country of Origin):
- HU
The junction blocks from Balluff connect sensors and actuators to the controller. They are especially well-suited for harsh conditions and are ideal when coolants and lubricants are used. Their fully encapsulated housing offers a high degree of protection and an outstanding resistance to shock and vibrations. Their design makes these interfaces suitable for any equipment or machine. Metal screw inserts guarantee accurate fit of the connectors.
Connection slots 8x M12x1-Female, 4-pin
Power indicator Green LED
Switching function display Yellow LED (8x)
Signal type PNP
Related links
- BALLUFF BPI00 Series Sensor Box PNP-NO, 5 m
- BALLUFF BPI00 Series Sensor Box PNP, 3 m
- BALLUFF BNI Series Sensor Box PROFINET
- BALLUFF BNI IOL-104-000-K006 Series Sensor Box IO-Link
- Phoenix Contact SACB Series Sensor Box, 8 Port
- ifm electronic EBC Series Sensor Box, 8 Port
- Brad from Molex 120119 Series Sensor Box, 8 Port
- Molex 112095 Series Sensor Box, 8 Port
