Phoenix Contact SACB-C-H180 Series Sensor Connectivity

Subtotal (1 unit)*

€146.48

(exc. VAT)

€180.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€146.48

*price indicative

RS Stock No.:
253-2326
Mfr. Part No.:
1516629
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Connectivity

Inlet Connection Type

M12

Maximum Operating Voltage

11V

Series

SACB-C-H180

Housing Material

Polybutylene Terephthalate

IP Rating

IP67, IP69K, IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, ISO, EN, UL, RoHS, VDE

Minimum Operating Voltage

5V

Output Type

M12 Connector

COO (Country of Origin):
DE
The Phoenix Contact connector hood has M12 metal socket and has 180° pluggable screw connection. It has 6 number of slots and is used for sensor actuator box.

Housing material PBT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy