Phoenix Contact SACB-C-H180 Series Sensor Connectivity
- RS Stock No.:
- 253-2327
- Mfr. Part No.:
- 1516645
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€155.76
(exc. VAT)
€191.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.76 |
*price indicative
- RS Stock No.:
- 253-2327
- Mfr. Part No.:
- 1516645
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Connectivity | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 11V | |
| Series | SACB-C-H180 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, RoHS, UL, EAC, VDE, ISO | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Connectivity | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 11V | ||
Series SACB-C-H180 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, RoHS, UL, EAC, VDE, ISO | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector hood has M12 metal socket and has 180° pluggable screw connection. It has 6 number of slots and is used for sensor actuator box.
Housing material PBT
Related links
- Phoenix Contact SACB-C-H180 Series Sensor Connectivity
- Phoenix Contact SACB-C-H180 Series Connector Hood 50 m
- Phoenix Contact SACB-C-H180 Series Connector Hood 20 m
- Phoenix Contact SACB-C-H180 Series Connector Hood 25 m
- Phoenix Contact SACB-4/ 8-L-C GG SCO Series Sensor Box, 4 Port
- Phoenix Contact SACB-8/ 8-L-C GG SCO Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB-8/16-L-C SCO Series Sensor Box 10 m
