Phoenix Contact SACB Series Distribution Unit
- RS Stock No.:
- 256-1787
- Mfr. Part No.:
- 1407579
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.75
(exc. VAT)
€40.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.75 |
*price indicative
- RS Stock No.:
- 256-1787
- Mfr. Part No.:
- 1407579
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Maximum Operating Voltage | 32V dc | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, IEC/EN 61810-3, RoHS, EC001449, Lead 7439-92-1, DIN EN 50178/VDE 0160 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Maximum Operating Voltage 32V dc | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, IEC/EN 61810-3, RoHS, EC001449, Lead 7439-92-1, DIN EN 50178/VDE 0160 | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Distributor is a AS Interface distributor for a branch from two flat ribbon conductors to two double spring cage terminal blocks. It has nominal current of 4 A.
Nominal voltage is 32 V DC
Nominal current is 4 A
Transmission medium is Copper
Connection One type is Load centre AS I Screw locking
Head 2 type is spring cage terminal block straight
Related links
- Phoenix Contact SACB Series Distribution Unit
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit, 1 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit, 10 Port
