Phoenix Contact SACB Series Distribution Unit, 10 Port
- RS Stock No.:
- 517-620
- Mfr. Part No.:
- 1192187
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€4,888.03
(exc. VAT)
€6,012.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,888.03 | €195.521 |
*price indicative
- RS Stock No.:
- 517-620
- Mfr. Part No.:
- 1192187
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | M8 Socket | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EU, RoHS | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type M8 Socket | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EU, RoHS | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box offers a reliable and efficient solution for managing connections in a variety of applications. Designed with precision engineering, it features a robust connection method utilising M8 sockets paired with M16 plug connections, ensuring exceptional performance and durability. With a compact design that accommodates up to ten slots and three positions, it streamlines electrical installations while maintaining integrity in data transmission. The IP65 and IP67 ratings provide assurance against dust and water ingress, making it ideal for harsh environments.
Facilitates efficient wiring with clear pin assignments
Provides a compact solution without compromising on connectivity
Constructed to comply with stringent electrical safety standards
Lightweight design for ease of handling and installation
Custom version available to meet specific application requirements
Accessible installation for both new builds and retrofitting
Related links
- Phoenix Contact SACB Series Distribution Unit, 10 Port
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
