WAGO 757 Series Actuator Hub, 8 Port, 4-Pin Connector
- RS Stock No.:
- 279-3329
- Mfr. Part No.:
- 757-185/100-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€116.66
(exc. VAT)
€143.49
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.66 |
*price indicative
- RS Stock No.:
- 279-3329
- Mfr. Part No.:
- 757-185/100-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator Hub | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 757 | |
| Interface Type | 4-Pin Connector | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator Hub | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series 757 | ||
Interface Type 4-Pin Connector | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 10V | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The WAGO M12 sensor or actuator box has 8 ways and 5-pole.
It is halogen-free
Rohs compliant
Related links
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 10 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 25 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 10 m
