Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- RS Stock No.:
- 284-8046
- Mfr. Part No.:
- 8000-88550-0000000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€86.38
(exc. VAT)
€106.25
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.38 |
*price indicative
- RS Stock No.:
- 284-8046
- Mfr. Part No.:
- 8000-88550-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Hub | |
| Number of Ports | 5 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 24V dc | |
| Series | EXACT12 | |
| Housing Material | Plastic | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | eClass, CE, GTIN, ETIM, UKCA, cULus, EN IEC 60529 | |
| Number of Ways | 8 | |
| Minimum Operating Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Hub | ||
Number of Ports 5 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 24V dc | ||
Series EXACT12 | ||
Housing Material Plastic | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals eClass, CE, GTIN, ETIM, UKCA, cULus, EN IEC 60529 | ||
Number of Ways 8 | ||
Minimum Operating Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Connector is a 8 way, 5 pole and screw plug in terminals. It is designed with plastic housings offering good resistance to chemicals and oils.
Flame retardant
IP65 and IP67 degree protection
Resistance to aggressive media
Related links
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
- Murrelektronik Limited EXACT12 Series Cable 5 m
- Murrelektronik Limited EXACT12 Series Sensor Actuator Cable 5 m
- Murrelektronik Limited EXACT12 Series I/O Module 5 m
- Murrelektronik Limited EXACT12 Series Cable 10 m
- Murrelektronik Limited EXACT8 Series Sensor Hub, 10 Port
- Murrelektronik Limited EXACT8 Series Sensor Hub, 8 Port
