SICK CDB620 Series I/O Module, 2 Port, RS232, RS422, CAN, RS485
- RS Stock No.:
- 284-9204
- Mfr. Part No.:
- CDB620-101
- Manufacturer:
- SICK
Subtotal (1 unit)*
€214.42
(exc. VAT)
€263.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.42 |
*price indicative
- RS Stock No.:
- 284-9204
- Mfr. Part No.:
- CDB620-101
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | I/O Module | |
| Number of Ports | 2 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | CDB620 | |
| Interface Type | RS232, RS422, CAN, RS485 | |
| Housing Material | Polycarbonate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UK declaration of conformity, ETIM, eClass, cULus certificate, CHINA-RoHS, EAN, EU declaration of conformity, 4Dpro, CE, ACMA declaration of conformity, UNSPSC | |
| Number of Ways | 2 | |
| Minimum Operating Voltage | 10V | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type I/O Module | ||
Number of Ports 2 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series CDB620 | ||
Interface Type RS232, RS422, CAN, RS485 | ||
Housing Material Polycarbonate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UK declaration of conformity, ETIM, eClass, cULus certificate, CHINA-RoHS, EAN, EU declaration of conformity, 4Dpro, CE, ACMA declaration of conformity, UNSPSC | ||
Number of Ways 2 | ||
Minimum Operating Voltage 10V | ||
Output Type Digital | ||
- COO (Country of Origin):
- HU
Overview
The 4DproConnectivity Connection Device Basic, part of the CDB620 sub product family, is designed to support various products including CLV61x - CLV65x, Lector62x, RFH6xx, and RFU62x. It serves as a compact module for connecting one sensor, equipped with 2 cable glands and 2 M12 connector/sockets for CAN communication. Additionally, it acts as a base for CMC600 integration. The Connection Device Basic offers a versatile array of options for swiftly connecting a single 4Dpro sensor, whether through the SICK CAN sensor network, host PCs, or PLCs, adhering strictly to industrial standards. Both the sensor and the connection module fulfil IP 65 enclosure rating requirements, ensuring protection against dust and water spray.
Moreover, the CDB is compatible with the CMC600 parameter cloning module, facilitating seamless parameter storage. When installed in the provided slot, the CDB stores all parameters of the connected 4Dpro sensor. Consequently, during sensor replacement, all application-specific parameters are effortlessly transferred to the new 4Dpro sensor of the same type, streamlining the process and ensuring continuity of functionality.
At a glance
Connection module for one 4Dpro sensor
Clearly visible, easily accessible screw- and spring-loaded terminals
Connection diagram on the inside of the lid
Configuration with switches
IP 65 connection for one 4Dpro sensor using standard connection cable
Basis for CMC600 parameter cloning module
Service plug for direct access to the AUX interface
Your Benefit
Compact design fits into small spaces
Two mounting holes for fast, precise installation saves on installation costs
Clearly labeled, easily accessible screw- and spring-loaded terminals save time when connecting to peripherals
Quick, easy configuration with switches reduces installation time
Industrial-standard connection guarantees a reliable application solution
CMC600 parameter cloning module allows rapid exchange and replacement of connected sensors
Applications
Related links
- SICK CDB650 Series I/O Module RS422 CAN, RS232
- SICK RoHS Compliant Standard
- MOXA AIG-101 2 Port IoT Gateway RS232, RS485
- Banner R45C-2K-MQ Series I/O Module IO-Link
- Turck TBEN-L4 Series I/O Module Ethernet
- Turck TBPN Series I/O Module PROFINET
- Turck TBIP Series I/O Module Ethernet/IP
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
