Banner R45C-2K-MQ Series I/O Module, 2 Port, IO-Link
- RS Stock No.:
- 293-359
- Mfr. Part No.:
- R45C-2K-MQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€321.88
(exc. VAT)
€395.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.88 |
*price indicative
- RS Stock No.:
- 293-359
- Mfr. Part No.:
- R45C-2K-MQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | I/O Module | |
| Number of Ports | 2 | |
| Inlet Connection Type | Integral M12 | |
| Maximum Operating Voltage | 30V | |
| Series | R45C-2K-MQ | |
| Interface Type | IO-Link | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61131-2, RoHS, CE | |
| Output Type | Digital | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type I/O Module | ||
Number of Ports 2 | ||
Inlet Connection Type Integral M12 | ||
Maximum Operating Voltage 30V | ||
Series R45C-2K-MQ | ||
Interface Type IO-Link | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61131-2, RoHS, CE | ||
Output Type Digital | ||
Minimum Operating Voltage 18V | ||
- COO (Country of Origin):
- US
The Banner IO-Link Master for Modbus is designed to provide seamless integration and communication between your IO-Link devices and Modbus networks. With its robust compatibility, it supports multiple function codes and offers a user-friendly register map for efficient device register management. Ideal for a variety of applications, this converter ensures optimal performance and reliability for industrial automation processes, making it an indispensable asset for users looking to enhance their connectivity solutions.
Offers diagnostic features to monitor the status and performance of connected devices
Incorporates a straightforward Modbus configuration ensuring easy integration into existing systems
Delivers clear identification information for simplified network management
Related links
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
- Banner R90C Series I/O Module IO-Link
- Banner DXMR Series I/O Module IO-Link Ethernet
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- BALLUFF BNI IOL Series I/O Module IO-Link V1.1
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- Lumberg Automation LioN-Xlight Series I/O Module IO-Link
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
