Weidmüller SAI Series Actuator Hub, 4 Port, M12, 5 m
- RS Stock No.:
- 287-5351
- Mfr. Part No.:
- 9456190000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€111.55
(exc. VAT)
€137.21
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.55 |
*price indicative
- RS Stock No.:
- 287-5351
- Mfr. Part No.:
- 9456190000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Actuator Hub | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SAI | |
| Interface Type | M12 | |
| Housing Material | Pocan | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL File Number Search, RoHS conform | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Actuator Hub | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series SAI | ||
Interface Type M12 | ||
Housing Material Pocan | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL File Number Search, RoHS conform | ||
Number of Ways 4 | ||
Minimum Operating Voltage 10V | ||
Cable Length 5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller sensor-actuator passive distributor is designed to provide high protection degree IP68 and its contacts are made from gold plated.
RoHS compliant
Fire behaviour V-0
Related links
- Weidmüller SAI Series Actuator Hub 5 m
- Weidmüller SAI Series Actuator Hub 10 m
- Weidmüller SAI Series Actuator Hub, 4 Port
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- Weidmüller SAI Series Actuator Hub M12 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 10 m
- WAGO 757 Series Actuator Hub 4-Pin Connector
