Weidmüller SAI Series Actuator Hub, 5 Port, M12, Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-5353
Distrelec Article No.:
301-66-946
Mfr. Part No.:
9456330000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Actuator Hub

Number of Ports

5

Maximum Operating Voltage

30V dc

Series

SAI

Interface Type

M12, Cable

Housing Material

Pocan, Plastic

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL File Number E141197, RoHS conform

Number of Ways

4

Minimum Operating Voltage

10V

Cable Length

5m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller sensor-actuator passive distributor is designed to provide high protection degree IP68 and its contacts are made from gold plated.

RoHS compliant

Fire behaviour V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy