GUDE 7213 Series Sensor Box

Subtotal (1 unit)*

€413.94

(exc. VAT)

€509.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€413.94

*price indicative

RS Stock No.:
287-6675
Distrelec Article No.:
301-23-865
Mfr. Part No.:
721311
Manufacturer:
GUDE
Find similar products by selecting one or more attributes.
Select all

Brand

GUDE

Product Type

Sensor Box

Series

7213

Housing Material

Metal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The LAN Sensor housing material made up of metal with socket connector.

Length is 100 mm

Width is 94 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy