Phoenix Contact SACB Series Sensor Box, 8 Port, 5 m

Subtotal (1 unit)*

€143.84

(exc. VAT)

€176.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€143.84

*price indicative

RS Stock No.:
801-8743
Distrelec Article No.:
110-26-935
Mfr. Part No.:
1452725
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Inlet Connection Type

M12 Socket

Number of Ports

8

Maximum Operating Voltage

30V

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-101, UL Recognised, cUL Recognised, cULus Recognised

Output Type

PNP

Cable Length

5m

Number of Ways

5

SACB I/O Modules


Splitters for sensors and actuators.

Extra-flat (32 mm max. - at connection box).

Quick-connect on spring connection unit.

Connections for M12 standard sensors and actuators.

Displays supply voltage (green LED) and I/O status (yellow LED).

May take one sensor per location for simple versions and two sensors for double versions.

Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.

Related links