Phoenix Contact SACB Series Distribution Unit, 8 Port, M12, 5 m
- RS Stock No.:
- 280-447
- Mfr. Part No.:
- 1405739
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€100.19
(exc. VAT)
€123.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.19 |
*price indicative
- RS Stock No.:
- 280-447
- Mfr. Part No.:
- 1405739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 5 | |
| Minimum Operating Voltage | 24V | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 5 | ||
Minimum Operating Voltage 24V | ||
Cable Length 5m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is designed for seamless connectivity in automated environments, ensuring maximum performance and reliability. The innovative M12-SPEEDCON socket connector enables a secure and rapid connection, facilitating easy integration into complex systems. With its robust construction and high degree of protection, it ensures safety even in challenging conditions.
Robust housing provides high durability in harsh environments
Enhanced diagnostics facilitate quicker troubleshooting
Double occupancy minimizes space usage and simplifies installation
Quick-locking SPEEDCON system saves installation time
High degree of protection guarantees operational safety
Local diagnostics with LED indicators offer real-time status updates
Sealed slots ensure protection against environmental factors
Lightweight design aids in easy handling and installation
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
