Hirschmann ASBS 6/LED 5-4 Series Sensor Box, 6 Port
- RS Stock No.:
- 907-5491
- Mfr. Part No.:
- 11128 ASBS 6/LED 5-4
- Manufacturer:
- Hirschmann
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€106.06
(exc. VAT)
€130.45
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €106.06 | - |
| 3 - 9 | €102.88 | 2% |
| 10 - 14 | €99.81 | 5% |
| 15 + | €96.94 | 8% |
*price indicative
- RS Stock No.:
- 907-5491
- Mfr. Part No.:
- 11128 ASBS 6/LED 5-4
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Sensor Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 32V dc | |
| Series | ASBS 6/LED 5-4 | |
| Housing Material | Plastic, Thermoplastic Polyurethane | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cURus | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Sensor Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 32V dc | ||
Series ASBS 6/LED 5-4 | ||
Housing Material Plastic, Thermoplastic Polyurethane | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cURus | ||
Minimum Operating Voltage 10V | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- CZ
Belden Hirschmann Sensor Box, Vibration-Resistant, FKM Sealing Material - ASBS Series - 11128 ASBS 6/LED 5-4
Looking to streamline your setup? Choose this sensor box from Belden Hirschmann to monitor and control components such as PLCs and IoT devices. The unit has six ports, so you can connect multiple devices simultaneously and max out on efficiency. LED indicators offer at-a-glance status monitoring, so troubleshooting's simple. To keep your workplace safe, a self-extinguishing TPU moulded body reduces the risk of fire.
Features & Benefits
• Copper zinc contacts keep interference to a minimum for stable operation
• Broad operating temperature range between -15°C and +80°C, so it's reliable in harsh environments
• IP67 rating means it's dustproof and protected against immersion in water up to 1m for 30 minutes
Applications
• Healthcare facilities
• Energy systems
• Smart homes
How big is this sensor box?
It has neat dimensions of 60 (W) x 30.3 (H) x 12.5mm (D), so it fits into compact setups.
