onsemi NCP51152 EVB Evaluation Board Evaluation Board for NCP-NCV51152TO2474LGEVB NCP51152
- RS Stock No.:
- 277-068
- Mfr. Part No.:
- NCP-NCV51152TO2474LGEVB
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€148.69
(exc. VAT)
€182.89
(inc. VAT)
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.69 |
*price indicative
- RS Stock No.:
- 277-068
- Mfr. Part No.:
- NCP-NCV51152TO2474LGEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | NCP-NCV51152TO2474LGEVB | |
| For Use With | NCP51152 | |
| Kit Classification | Evaluation Board | |
| Kit Name | NCP51152 EVB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device NCP-NCV51152TO2474LGEVB | ||
For Use With NCP51152 | ||
Kit Classification Evaluation Board | ||
Kit Name NCP51152 EVB | ||
Standards/Approvals RoHS | ||
The ON Semiconductor Isolated Single Channel Gate Driver features 4.5A / 9A source and sink peak currents, designed for fast switching to drive power MOSFETs and SiC MOSFET power switches. It comes in a 4 mm SOIC-8 package and supports isolation voltages up to 3.75 kVRMS. Additionally, it offers key protection functions, including independent under-voltage lockout for both side drivers, ensuring reliable operation and enhanced protection in power management systems.
3 V to 20 V input supply voltage
Minimum CMTI of 200 V/ns dV/dt
Propagation delay typical 36 ns with 5 ns maximum delay matching
Wide bias voltage range including negative VEE and VCC
Related links
- onsemi NCP51152 EVB Evaluation Board Evaluation Board for NCP-NCV51152D2PAK7LGEVB NCP51152
- onsemi NCP51152 EVB Evaluation Board Evaluation Board for NCP-NCV51152TO2473LGEVB NCP51152 Family
- Skyworks Solutions Inc Si86SLxx-EVB Evaluation Board Si86SLxx-EVB Evaluation Kit Evaluation Board for Skyworks Family Of
- Skyworks Solutions Inc Si86SSxx-EVB Evaluation Board Si86SSxx EVB Evaluation Kit Evaluation Board for Skywork's Family
- Quectel L86 EVB L86 GLONASS, GPS Evaluation Board for L86 EVB (Evaluation Board) L86EBV-KIT
- Skyworks Solutions Inc Si5338-EVB Evaluation Board for Si5338
- Microchip EVB-LAN7801-EDS Evaluation Board Evaluation Board for LAN7801 EV88E76A
- Microchip EVB-LAN9360 AVB Audio Endpoin Integrated Analog Audio Evaluation Board EV36K06A
