Microchip EVB-LAN7801-EDS Evaluation Board Evaluation Board for LAN7801 EV88E76A
- RS Stock No.:
- 249-9757
- Mfr. Part No.:
- EV88E76A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€251.87
(exc. VAT)
€309.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.87 |
*price indicative
- RS Stock No.:
- 249-9757
- Mfr. Part No.:
- EV88E76A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Ethernet, USB | |
| For Use With | LAN7801 | |
| Kit Name | EVB-LAN7801-EDS Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Ethernet, USB | ||
For Use With LAN7801 | ||
Kit Name EVB-LAN7801-EDS Evaluation Board | ||
Standards/Approvals No | ||
The Microchip Evaluation Board that utilizes LAN7800 to provide a fully functional, bus-powered USB Type A to Gigabit Ethernet interface.
EVB-LAN7801-EDS board
Related links
- Microchip EVB-KSZ9131RNX Plug-In KSZ9131RNX Ethernet Evaluation Base Board for SAMA5D3-EDS EV16T60A
- Microchip EVB-LAN9360 AVB Audio Endpoin Integrated Analog Audio Evaluation Board EV36K06A
- Microchip KSZ9897 Switch KSZ9031RNX KSZ9897R Evaluation Board for EVB-KSZ9897 evaluation board 460 MHz
- Microchip EVB-USB5816 Evaluation Board USB5816 Interface Board for Provides the necessary requirements and interface
- Microchip EVB-LAN7800LC-1 LAN7800 Evaluation Board for EVB-LAN7800LC 25 MHz EVB-LAN7800LC-1
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip KSZ9893 Plug-In Evaluation Board Evaluation Board for KSZ9893 EVB-KSZ9893
- Microchip KSZ9563 Plug-In Evaluation Board Evaluation Board for KSZ9563 EVB-KSZ9563
