Vishay RGBCIR Colour Sensor with I2C Interface

Subtotal (1 unit)*

€30.71

(exc. VAT)

€37.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.71

*price indicative

RS Stock No.:
277-456
Mfr. Part No.:
VEML3328-SB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Kit Name

RGBCIR Colour Sensor with I2C Interface

COO (Country of Origin):
DE
The Vishay Colour Sensor senses red, green, blue, clear, and IR light by incorporating photodiodes, amplifiers, and analog and digital circuits into a single CMOS chip. With this sensor, the brightness and color temperature of a display backlight can be adjusted based on the ambient light source, and it can differentiate indoor from outdoor lighting environments.

Surface mount

Supports low transmittance (dark) lens design

Provides 16 bit resolution for each channel

Low power consumption I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy