STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- RS Stock No.:
- 328-791
- Mfr. Part No.:
- P-NUCLEO-53L4A3
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€48.26
(exc. VAT)
€59.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.26 |
*price indicative
- RS Stock No.:
- 328-791
- Mfr. Part No.:
- P-NUCLEO-53L4A3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | X-NUCLEO-53L4A3 | |
| For Use With | Arduino | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | UKCA compliant, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device X-NUCLEO-53L4A3 | ||
For Use With Arduino | ||
Kit Classification Expansion Board | ||
Standards/Approvals UKCA compliant, CE, RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Kit that allows you to learn, evaluate, and develop applications using the VL53L4ED Time-of-Flight sensor with extended range measurement. Specifically designed for long-range, multitarget measurements, the VL53L4ED provides very accurate distance measurements up to 6 m with excellent results over short distances. A new generation laser emitter with 18° FoV improves the performance under the ambient light.
Two different cover glasses to protect the sensor from dust
RoHS and CE compliant
UKCA compliant
Related links
- STMicroelectronics Time-of-Flight High Accuracy Proximity Sensor Expansion Board Proximity Expansion Board for VL53L4ED
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-NFC13A1 X-NUCLEO-NFC Evaluation Board Expansion Board for STM32 Nucleo Boards for ST25R210
- STMicroelectronics Expansion pack for VL53L5CX Proximity Evaluation Board for STM32F401RE VL53L5CX
- STMicroelectronics STEVAL-C34ADPTK1 Expansion Kit Evaluation Board Expansion Kit for C34 Connector for STEVAL-C34ADPTK1
- STMicroelectronics Secure Element Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-SAFEA1B
- STMicroelectronics Environmental Sensor Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-IKS4A1
