ams OSRAM AS5510-WL_EK_DB Position Sensor Demonstration Board for AS5510 AS5510
- RS Stock No.:
- 340-665
- Mfr. Part No.:
- AS5510-WL_EK_DB
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 340-665
- Mfr. Part No.:
- AS5510-WL_EK_DB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5510 | |
| For Use With | AS5510 | |
| Kit Classification | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5510-WL_EK_DB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5510 | ||
For Use With AS5510 | ||
Kit Classification Demonstration Board | ||
Standards/Approvals RoHS | ||
Kit Name AS5510-WL_EK_DB | ||
- COO (Country of Origin):
- AT
The ams OSRAM Demoboard is a complete linear encoder system with built -in microcontroller, USB interface, graphical LCD display, incremental indicators, incremental counter serial communication and PWM output LED.
USB plug for power supply
9V Battery Connector
Slider with bipolar magnet
Related links
- ams OSRAM AS5510-SO_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM AS5510-WL_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- MikroElektronika Magneto 11 Click Position Sensor Add On Board for AS5510 mikroBUS Socket
- ams OSRAM AS6212-DK Position Sensor Demonstration Kit for AS6212 AS6212
- PUI Audio Demonstration Board MEMS Based Piezoresistive Pressure Sensor Demonstration Board for Sensor Prototype
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- Infineon Demo Board Radar Sensor Demonstration Board for BGT60LTR11AIP BGT60LTR11AIP
- STMicroelectronics Pressure Sensor Kit Pressure Sensor Demonstration Board for ILPS28QSW
